Parametric results for: d3899920wd5hc under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899920wd5hc
Select parts from the table below to compare.
Compare
Compare
D38999/20W-D-5HC
HiRel Connectors Inc
Check for Price Active 5 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 NO C NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 5 16 THREADED 53 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D5 HI REL CONNECTORS INC unknown
D38999/20WD5HC-LC
Amphenol Corporation
Check for Price No Active 5 MALE CABLE AND PANEL D ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO C NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 5 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D5 AMPHENOL CORP unknown Amphenol
D38999/20WD5HC
Amphenol Corporation
Check for Price No No Active 5 MALE CABLE AND PANEL D ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO C NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 5 16 THREADED 53 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D5 AMPHENOL CORP compliant Amphenol
D38999/20WD5HC-LC
TE Connectivity
Check for Price No Active 5 MALE CABLE AND PANEL POLYETHYLENE D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 5 16 THREADED 53 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D5 TE CONNECTIVITY LTD unknown
D38999/20WD5HC
Defense Logistics Agency
Check for Price Active 5 MALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO C NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE M39029/107-622 5 16 Crp Rear Rlse THREADED 53 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount CADMIUM CRIMP D5 DEFENSE LOGISTICS AGENCY unknown
D38999/20WD5HC
TE Connectivity
Check for Price No Active 5 60 µm 13 A MALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 5 16 RND PIN-SKT THREADED 53 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D5 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20WD5HC-L/C
TE Connectivity
Check for Price No Active 5 60 µm 13 A MALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 5 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D5 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20