Parametric results for: d3899920mc35pd under Military Circular Connectors

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: d3899920mc35pd
Select parts from the table below to compare.
Compare
Compare
D38999/20MC35PD
SOURIAU-SUNBANK
$24.9715 Yes Yes Transferred 22 MALE CABLE AND PANEL C COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 NO D NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 22 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant
D38999/20MC35PD-L/C
TE Connectivity
Check for Price Obsolete 22 60 µm 5 A MALE CABLE AND PANEL C COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 22 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP C35 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20MC35PD
ITT Interconnect Solutions
Check for Price Active 22 MALE CABLE AND PANEL PLASTIC C COMPOSITE MIL SERIES CONNECTOR POLARIZED, STANDARD: MIL-DTL-38999 NO D ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 22 22D THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 ITT CANNON compliant
D38999/20MC35PD
Defense Logistics Agency
Check for Price Active 22 MALE CABLE AND PANEL C COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO D NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE M39029/58-360 22 22D Crp Rear Rlse THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount NICKEL CRIMP C35 DEFENSE LOGISTICS AGENCY unknown
D38999/20MC35PD-LC
SOURIAU-SUNBANK
Check for Price Yes Transferred 22 MALE CABLE AND PANEL C COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/20MC35PD-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 22 MALE CABLE AND PANEL C COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 NO D NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) 22 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/20MC35PD
Amphenol Corporation
Check for Price No Yes Active 22 MALE CABLE AND PANEL C COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO D NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 22 22D THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 AMPHENOL CORP compliant
D3899920MC35PD
Smiths Group
Check for Price Contact Manufacturer 22 MALE CABLE AND PANEL C COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO D NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL 22 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 SMITHS GROUP PLC unknown
D38999/20MC35PD
TE Connectivity / Deutsch
Check for Price Obsolete 22 5 A MALE 500 Cycles CABLE AND PANEL 13 COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED D 550 V 22 AWG 28 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) 22 22D RND PIN-SKT THREADED 119 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP C35 DEUTSCH CORP unknown EAR99 8536.69.40.20
D38999/20MC35PDL
SOURIAU-SUNBANK
Check for Price Yes Yes Transferred 22 MALE CABLE AND PANEL C COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 NO D NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 22 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C35 SOURIAU INC compliant