Filter Your Search
1 - 5 of 5 results
|
D38999/20MC35BE
SOURIAU-SUNBANK
|
$20.0760 | Yes | Yes | Transferred | 22 | FEMALE | CABLE AND PANEL | C | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | E | NO | FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 22 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | SOURIAU INC | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/20MC35BE
Amphenol Corporation
|
Check for Price | No | Yes | Active | 22 | FEMALE | CABLE AND PANEL | C | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 22 | 22D | THREADED | 51 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/20MC35BE
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 22 | FEMALE | CABLE AND PANEL | C | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | E | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NICKEL | NOT SPECIFIED | 22 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20MC35BE
TE Connectivity
|
Check for Price | Yes | Obsolete | 22 | 5 A | FEMALE | 500 Cycles | CABLE AND PANEL | 13 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | E | 550 V | 22 AWG | 28 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 22 | 22D | RND PIN-SKT | THREADED | 51 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | C35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/20MC35BE
Defense Logistics Agency
|
Check for Price | Active | 22 | FEMALE | CABLE AND PANEL | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | E | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-348 | 22 | 22D | Crp Rear Rlse | THREADED | 51 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | C35 | DEFENSE LOGISTICS AGENCY | unknown |