Filter Your Search
1 - 6 of 6 results
|
D38999/20FD97PD-L/C
TE Connectivity
|
Check for Price | Yes | Active | 12 | 60 µm | 13 A | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S8P4 | 8,4 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D97 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +200C | RoHS 2 (2015/863/EU) | 6(c) | 2022-01-17 | 541-02-6, 7439-92-1 | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object] | ||||||||
|
D38999/20FD97PD-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 12 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMP... more | NO | D | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 8,4 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +200C | RoHS 2 (2011/65/EU) | 6(b)-II, 6(c) | 2018-06-27 | DRC Conflict Free | CMRT V5.11 | 50 | |||||||||||||||||||
|
D38999/20FD97PD-LC
TE Connectivity
|
Check for Price | Yes | Active | 12 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 8,4 | 20,16 | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | TE CONNECTIVITY LTD | not_compliant | 4 | Military: -65C to +200C | RoHS 2 (2015/863/EU) | 6(c) | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object] | |||||||||||||||||||||
|
D38999/20FD97PD(LC)
Amphenol Corporation
|
Check for Price | Active | 12 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 8,4 | 20,16 | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | AMPHENOL CORP | unknown | 4 | Military: -65C to +200C | RoHS 2 (2011/65/EU) | 2015-12-17 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | |||||||||||||||||||||
|
D38999/20FD97PD-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 12 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMP... more | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | 4 | RoHS 2 (2011/65/EU) | 6(c) | 2018-06-27 | DRC Conflict Free Undeterminable | CMRT V6.10 | |||||||||||||||||||||||||||
|
D38999/20FD97PD-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 12 | MALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 8,4 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | 4 | Military: -65C to +200C | 2017-01-12 | DRC Conflict Free | CMRT V5.11 |