Parametric results for: d3899920fd97pclc under Military Circular Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: d3899920fd97pclc
Select parts from the table below to compare.
Compare
Compare
D38999/20FD97PC(LC)
Amphenol Corporation
Check for Price Active 12 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED 8,4 20,16 THREADED 53 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/20FD97PC-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 12 MALE CABLE AND PANEL D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMP... more NO C NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) 8,4 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/20FD97PC-LC
SOURIAU-SUNBANK
Check for Price Yes Transferred 12 MALE CABLE AND PANEL D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMP... more NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/20FD97PC-LC
ITT Interconnect Solutions
Check for Price Obsolete 12 MALE CABLE AND PANEL D ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO C NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD 8,4 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 ITT CANNON compliant EAR99 8536.69.40.20
D38999/20FD97PC-L/C
TE Connectivity
Check for Price Yes Active 12 60 µm 13 A MALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S8P4 8,4 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO NICKEL CRIMP D97 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20FD97PC-LC
TE Connectivity
Check for Price Yes Active 12 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 8,4 20,16 THREADED 53 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 TE CONNECTIVITY LTD not_compliant