Parametric results for: d3899920fb5sal under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899920fb5sal
Select parts from the table below to compare.
Compare
Compare
D38999/20FB5SA-LC
Amphenol Corporation
Check for Price Yes Active 5 FEMALE CABLE AND PANEL B ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) 5 20 THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/20FB5SA-LC
TE Connectivity
Check for Price Yes Active 5 FEMALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, EMI SHIELDED NO A NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 5 20 THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 TE CONNECTIVITY LTD compliant
D38999/20FB5SA-LC
ITT Interconnect Solutions
Check for Price Yes Obsolete 5 FEMALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO A NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 5 20 THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 ITT CANNON compliant EAR99 8536.69.40.20
D38999/20FB5SA-L/C
TE Connectivity
Check for Price Active 5 7.5 A FEMALE CABLE AND PANEL 11 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 5 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B5 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20FB5SAL
SOURIAU-SUNBANK
Check for Price Yes Transferred 5 FEMALE CABLE AND PANEL POLYETHYLENE B ALUMINIUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO A CORROSION/ENVIRONMENT/FLUID RESISTANT -65 °C 200 °C SOLID RECEPTACLE 5 20 THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B5 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20