Parametric results for: d38999/27nc4zd under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899927nc4zd
Select parts from the table below to compare.
Compare
Compare
D38999/27N-C-4ZD
HiRel Connectors Inc
Check for Price Active 4 FEMALE CABLE AND PANEL 13 STEEL NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO NO CORROSION RESISTANT; FLUID RESISTANT NO YES SOLID RECEPTACLE 4 16 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO HERMETIC NICKEL SOLDER HI REL CONNECTORS INC unknown
D38999/27NC4ZD
TE Connectivity
Check for Price Active 4 13 A FEMALE CABLE AND PANEL 13 STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED D 16 AWG 20 AWG NO ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 4 16 RND PIN-SKT THREADED 119 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/27NC4ZD
Glenair Inc
Check for Price Active 4 FEMALE CABLE AND PANEL 13 STAINLESS STEEL GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO D NO ENVIRONMENT RESISTANT; CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) 4 16 THREADED 119 NO MULTIPLE MATING PARTS AVAILABLE NO HERMETIC WELD MOUNT RECEPTACLE NICKEL SOLDER C4 GLENAIR INC compliant