Filter Your Search
1 - 2 of 2 results
|
D38999/27NC35DN
TE Connectivity
|
Check for Price Buy | Active | 22 | 5 A | FEMALE | BOARD AND PANEL | 13 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 28 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 22 | 22D | RND PIN-SKT | THREADED | 95 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/27NC35DN
Glenair Inc
|
Check for Price Buy | Active | 22 | FEMALE | BOARD AND PANEL | 13 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT RESISTANT; CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 22 | 22D | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | WELD MOUNT RECEPTACLE | NICKEL | SOLDER | C35 | GLENAIR INC | compliant |