Parametric results for: d38999/26wd18se-lc under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899926wd18selc
Select parts from the table below to compare.
Compare
Compare
D38999/26WD18SE-LC
ITT Interconnect Solutions
Check for Price Obsolete 18 FEMALE CABLE D ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, P... more NO E NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG GOLD 18 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER D18 ITT CANNON compliant EAR99 8536.69.40.20
D38999/26WD18SE-LC
TE Connectivity
Check for Price No Active 18 FEMALE CABLE POLYETHYLENE D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO E NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 18 20 THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D18 TE CONNECTIVITY LTD not_compliant
D38999/26WD18SE-L/C
TE Connectivity
Check for Price No Active 18 60 µm 7.5 A FEMALE CABLE D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT SPECIFIED 18 20 RND PIN-SKT THREADED 51 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D18 TE CONNECTIVITY LTD not_compliant