Parametric results for: d38999/26tc4sn-lc under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899926tc4snlc
Select parts from the table below to compare.
Compare
Compare
D38999/26TC4SN-L/C
TE Connectivity
Check for Price Yes Active 4 13 A FEMALE CABLE 13 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID PLUG PREASSEM CONN 4 16 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL PTFE CRIMP C4 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26TC4SN-LC
Amphenol Corporation
Check for Price Yes Active 4 FEMALE CABLE C ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 4 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER C4 AMPHENOL CORP unknown Amphenol
D38999/26TC4SN-LC
TE Connectivity
Check for Price Yes Active 4 FEMALE CABLE POLYETHYLENE C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 4 16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE DURMALON CRIMP C4 TE CONNECTIVITY LTD unknown