Parametric results for: d38999/26jh21sn under Military Circular Connectors

Filter Your Search

1 - 10 of 17 results

All Filters
|
7.5137.59101213
-
Manufacturer Part Number: d3899926jh21sn
Select parts from the table below to compare.
Compare
Select Parts Part Number
D38999/26JH21SN
SOURIAU-SUNBANK
D3899926JH21SN
Hypertronics Corporation
D38999/26JH21SN
Esterline Technologies Corporation
D3899926JH21SN
Smiths Group
D38999/26JH21SN
TE Connectivity
D38999/26JH21SN
Amphenol Corporation
D38999/26JH21SNL
SOURIAU-SUNBANK
D38999/26JH21SNL
Esterline Technologies Corporation
D38999/26JH21SN-L/C
TE Connectivity
D38999/26JH21SN
Defense Logistics Agency
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Terminal Pitch
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Shell Size
Shell Material
Contact Finish Mating
Connector Type
Additional Feature
Filter Feature
Mains Connector Rating
Number of Ports Polarization Key
Polarization
Rated Voltage
Wire Size-Max
Wire Size-Min
DIN Conformance
Environmental Characteristics
IEC Conformance
JESD-609 Code
MIL Conformance
Operating Temperature-Min
Operating Temperature-Max
Backshell Type
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Part Numbers
Contact Quantities
Contact Sizes
Contact Style
Contact Type
Coupling Type
Degrees of Rotation
EMI Shielded
Empty Shell
Mating Information
Mixed Contacts
Number Of Connectors Option
Other Description
Panel Mount
Shell Finish
Termination Type
Unique Insert Number
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
No No Transferred 21 FEMALE CABLE H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 SOURIAU INC compliant EAR99 8536.69.40.20
Transferred 21 FEMALE CABLE H COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG GOLD OVER NICKEL 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 HYPERTRONICS CORP unknown
No Transferred 21 FEMALE CABLE H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
Contact Manufacturer 21 FEMALE CABLE H COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG GOLD OVER NICKEL 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 SMITHS GROUP PLC unknown
Obsolete 21 7.5 A FEMALE 500 Cycles PANEL 23 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 1.25 kV 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 21,21 16,20 RND PIN-SKT THREADED 80 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM SOLDER H21 TYCO ELECTRONICS AMP unknown
No No Active 21 FEMALE CABLE H COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 21 16 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 AMPHENOL CORP compliant
No No Transferred 21 FEMALE CABLE H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 21 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 SOURIAU INC not_compliant EAR99 8536.69.40.20
No Transferred 21 FEMALE CABLE H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 21 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
Obsolete 21 60 µm 13 A FEMALE CABLE H COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 21 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H21 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
Active 21 FEMALE CABLE H COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG M39029/56-352 21 16 Crp Rear Rlse THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking CADMIUM SOLDER H21 DEFENSE LOGISTICS AGENCY unknown
Compare
D38999/26JH21SN
SOURIAU-SUNBANK
$56.4237 Buy No No Transferred 21 FEMALE CABLE H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 SOURIAU INC compliant EAR99 8536.69.40.20
D3899926JH21SN
Hypertronics Corporation
Check for Price Buy Transferred 21 FEMALE CABLE H COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG GOLD OVER NICKEL 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 HYPERTRONICS CORP unknown
D38999/26JH21SN
Esterline Technologies Corporation
Check for Price Buy No Transferred 21 FEMALE CABLE H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D3899926JH21SN
Smiths Group
Check for Price Buy Contact Manufacturer 21 FEMALE CABLE H COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG GOLD OVER NICKEL 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 SMITHS GROUP PLC unknown
D38999/26JH21SN
TE Connectivity
Check for Price Buy Obsolete 21 7.5 A FEMALE 500 Cycles PANEL 23 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 1.25 kV 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 21,21 16,20 RND PIN-SKT THREADED 80 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM SOLDER H21 TYCO ELECTRONICS AMP unknown
D38999/26JH21SN
Amphenol Corporation
Check for Price Buy No No Active 21 FEMALE CABLE H COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 21 16 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 AMPHENOL CORP compliant
D38999/26JH21SNL
SOURIAU-SUNBANK
Check for Price Buy No No Transferred 21 FEMALE CABLE H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 21 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 SOURIAU INC not_compliant EAR99 8536.69.40.20
D38999/26JH21SNL
Esterline Technologies Corporation
Check for Price Buy No Transferred 21 FEMALE CABLE H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 21 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER H21 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/26JH21SN-L/C
TE Connectivity
Check for Price Buy Obsolete 21 60 µm 13 A FEMALE CABLE H COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 21 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H21 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26JH21SN
Defense Logistics Agency
Check for Price Buy Active 21 FEMALE CABLE H COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG M39029/56-352 21 16 Crp Rear Rlse THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking CADMIUM SOLDER H21 DEFENSE LOGISTICS AGENCY unknown