Parametric results for: d38999/26ff32sn under Military Circular Connectors

Filter Your Search

1 - 10 of 23 results

|
Manufacturer Part Number: d3899926ff32sn
Select parts from the table below to compare.
Compare
Compare
D38999/26FF32SN-LC
SOURIAU-SUNBANK
$53.3682 Yes Transferred 32 FEMALE CABLE F ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 351, SHIELDED NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG NICKEL 32 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP F32 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20 Sunbank / Souriau
D38999/26FF32SN
SOURIAU-SUNBANK
$75.0999 Yes Yes Transferred 32 FEMALE CABLE F ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 351, SHIELDED NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) NOT SPECIFIED 32 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER F32 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant
D38999/26FF32SN
TE Connectivity
$98.0002 Active 32 7.5 A FEMALE 500 Cycles PANEL 19 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 32 20 RND PIN-SKT THREADED 80 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL SOLDER F32 TYCO ELECTRONICS AMP unknown
D38999/26FF32SN
Glenair Inc
$687.7709 Yes Active 32 FEMALE CABLE POLYETHYLENE F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG 32 20 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP F32 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/26FF32SN
Corsair Electrical Connectors Inc
Check for Price Active 32 FEMALE CABLE F ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG 32 20 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER F32 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/26FF32SN-LC
Aero-Electric Connector Inc
Check for Price No Active 32 FEMALE CABLE F ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI/RFI SHIELDE... more NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID PLUG 32 20 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP F32 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/26FF32SN
TE's AMP
Check for Price Transferred 32 FEMALE CABLE F ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE NO N NO ENVIRONMENT/FLUID/MOISTURE RESISTANT NO YES -65 °C 200 °C SOLID PLUG NOT SPECIFIED 32 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER F32 TYCO ELECTRONICS AMP unknown
D38999/26FF32SN
ITT Interconnect Solutions
Check for Price Yes Obsolete 32 FEMALE CABLE PLASTIC F ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-351 NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID PLUG NOT SPECIFIED 32 20 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER F32 ITT CANNON compliant
D38999/26FF32SN
Esterline Technologies Corporation
Check for Price Yes Transferred 32 FEMALE CABLE F ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 351, SHIELDED NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) NOT SPECIFIED 32 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER F32 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/26FF32SN
Amphenol Corporation
Check for Price No Yes Active 32 FEMALE CABLE F ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 32 20 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER F32 AMPHENOL CORP compliant Amphenol