Parametric results for: d38999/24ze99pc under Military Circular Connectors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: d3899924ze99pc
Select parts from the table below to compare.
Compare
Compare
D38999/24ZE99PC
SOURIAU-SUNBANK
$35.9924 Yes Transferred 23 MALE CABLE AND PANEL POLYETHYLENE E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE 21,2 20,16 THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E99 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/24ZE99PC
TE Connectivity
$3,102.8344 Yes Active 23 13 A MALE CABLE AND PANEL 17 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED C 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S21P2 21,2 20,16 RND PIN-SKT THREADED 66 YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP E99 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24ZE99PC
Esterline Technologies Corporation
Check for Price Yes Transferred 23 MALE CABLE AND PANEL POLYETHYLENE E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE 21,2 20,16 THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E99 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/24ZE99PCL
Esterline Technologies Corporation
Check for Price Transferred 23 MALE CABLE AND PANEL POLYETHYLENE E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE 21,2 20,16 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E99 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/24ZE99PC-LC
Amphenol Corporation
Check for Price Yes Active 23 MALE CABLE AND PANEL E ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO C NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT APPLICABLE COPPER ALLOY 21,2 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E99 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24ZE99PC
Aero-Electric Connector Inc
Check for Price Yes Active 23 MALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO C CORROSION/ENVIRONMENT/FLUID RESISTANT -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 21,2 20,16 THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL PLATED CRIMP E99 AERO-ELECTRIC CONNECTOR INC unknown EAR99 8536.69.40.20
D38999/24ZE99PC
Corsair Electrical Connectors Inc
Check for Price Yes Active 23 MALE CABLE AND PANEL E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO C NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 21,2 20,16 THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E99 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/24ZE99PC-L/C
TE Connectivity
Check for Price Active 23 60 µm 5 A MALE CABLE AND PANEL E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S21P2 21,2 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP E99 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24ZE99PC
Amphenol Corporation
Check for Price Yes Active 23 MALE CABLE AND PANEL E ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO C NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE COPPER ALLOY 21,2 20,16 THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E99 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24ZE99PCL
SOURIAU-SUNBANK
Check for Price Transferred 23 MALE CABLE AND PANEL POLYETHYLENE E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE 21,2 20,16 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP E99 SOURIAU INC unknown EAR99 8536.69.40.20