Filter Your Search
1 - 10 of 23 results
|
D38999/24WF32SN
SOURIAU-SUNBANK
|
$32.2976 | No | No | Transferred | 32 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 32 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | F32 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | |||||||||||||||||||||||
|
D38999/24WF32SN-LC
TE Connectivity
|
$52.3048 | No | Active | 32 | FEMALE | CABLE AND PANEL | POLYETHYLENE | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 32 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | F32 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||
|
D38999/24WF32SN
TE Connectivity
|
$62.9372 | No | Active | 32 | 7.5 A | FEMALE | CABLE AND PANEL | 19 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 32 | 20 | RND PIN-SKT | THREADED | 80 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | F32 | TE CONNECTIVITY LTD | not_compliant | ||||||||||
|
D38999/24WF32SN
Glenair Inc
|
$584.1756 | No | Active | 32 | FEMALE | CABLE AND PANEL | 19 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | 32 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | 19-32 | GLENAIR INC | not_compliant | Glenair | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
D38999/24W-F-32SN
HiRel Connectors Inc
|
Check for Price | Active | 32 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | NO | N | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 32 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | F32 | HI REL CONNECTORS INC | unknown | |||||||||||||||||||||||||
|
D38999/24WF32SN-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 32 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 32 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | F32 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/24WF32SNL
SOURIAU-SUNBANK
|
Check for Price | No | No | Transferred | 32 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 32 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | F32 | SOURIAU INC | compliant | |||||||||||||||||||||||
|
D38999/24WF32SN
ITT Interconnect Solutions
|
Check for Price | Obsolete | 32 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 32 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | F32 | ITT CANNON | compliant | |||||||||||||||||||||||
|
D38999/24WF32SN-CO
Aero-Electric Connector Inc
|
Check for Price | No | Active | 32 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 32 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | F32 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
D38999/24WF32SN
Defense Logistics Agency
|
Check for Price | Active | 32 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/56-351 | 32 | 20 | Crp Rear Rlse | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | F32 | DEFENSE LOGISTICS AGENCY | unknown |