Parametric results for: d38999/24we26ja-lc under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899924we26jalc
Select parts from the table below to compare.
Compare
Compare
D38999/24WE26JA-L/C
TE Connectivity
Check for Price No Active 26 60 µm 5 A FEMALE CABLE AND PANEL E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP E26 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24WE26JA-LC
TE Connectivity
Check for Price No Active 26 FEMALE CABLE AND PANEL POLYETHYLENE E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO A CORROSION/ENVIRONMENT RESISTANT -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 TE CONNECTIVITY LTD not_compliant
D38999/24WE26JA-LC
Amphenol Corporation
Check for Price No Active 26 FEMALE CABLE AND PANEL E ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 26 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 AMPHENOL CORP unknown Amphenol