Filter Your Search
1 - 2 of 2 results
|
D38999/24MJ37AA
Amphenol Corporation
|
Check for Price | Yes | Active | 37 | MALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | A | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 37 | 16 | THREADED | 135 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J37 | AMPHENOL CORP | unknown | |||||||||||||||||
|
D38999/24MJ37AA
TE Connectivity
|
Check for Price | Yes | Obsolete | 37 | 13 A | MALE | 500 Cycles | CABLE AND PANEL | 25 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | A | 1.25 kV | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 37 | 16 | RND PIN-SKT | THREADED | 135 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J37 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |