Parametric results for: d38999/24jc98bb under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899924jc98bb
Select parts from the table below to compare.
Compare
Compare
D38999/24JC98BB
TE Connectivity
Check for Price No Obsolete 10 7.5 A FEMALE 500 Cycles CABLE AND PANEL 13 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED B 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 10 20 RND PIN-SKT THREADED 90 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP C98 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24JC98BB
Defense Logistics Agency
Check for Price Active 10 FEMALE CABLE AND PANEL C COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO B ENVIRONMENT RESISTANT YES -65 °C 175 °C SOLID RECEPTACLE M39029/56-351 10 20 Crp Rear Rlse THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut CADMIUM CRIMP C98 DEFENSE LOGISTICS AGENCY unknown
D38999/24JC98BB
Amphenol Corporation
Check for Price No Active 10 FEMALE CABLE AND PANEL C COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR NO B NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE GOLD COPPER ALLOY 10 20 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C98 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol