Parametric results for: d38999/24jb99sa under Military Circular Connectors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: d3899924jb99sa
Select parts from the table below to compare.
Compare
Compare
D38999/24JB99SA
TE Connectivity
Check for Price No Obsolete 7 7.5 A FEMALE 500 Cycles CABLE AND PANEL 11 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED A 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 7 20 RND PIN-SKT THREADED 113 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B99 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/24JB99SA
Amphenol Corporation
Check for Price No Active 7 FEMALE CABLE AND PANEL B COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 7 20 THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B99 AMPHENOL CORP unknown Amphenol EAR99 8536.69.40.20
D38999/24JB99SA-LC
TE Connectivity
Check for Price No Obsolete 7 FEMALE CABLE AND PANEL B COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SHIELDED NO A NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 7 20 THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B99 TE CONNECTIVITY LTD unknown TE Connectivity
D38999/24JB99SA
TE's AMP
Check for Price Transferred 7 FEMALE CABLE AND PANEL B COMPOSITE MIL SERIES CONNECTOR COMPATIBLE CONTACTS:M39029/56-351 NO A NO ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 7 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B99 TYCO ELECTRONICS AMP unknown
D38999/24JB99SA
TE Connectivity / Deutsch
Check for Price Obsolete 7 7.5 A FEMALE 500 Cycles CABLE AND PANEL 11 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED A 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 7 20 RND PIN-SKT THREADED 113 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B99 DEUTSCH CORP unknown
D38999/24JB99SA
Defense Logistics Agency
Check for Price Active 7 FEMALE CABLE AND PANEL B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO A ENVIRONMENT RESISTANT YES -65 °C 175 °C SOLID RECEPTACLE M39029/56-351 7 20 Crp Rear Rlse THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut CADMIUM CRIMP B99 DEFENSE LOGISTICS AGENCY unknown
D3899924JB99SA
Smiths Group
Check for Price Contact Manufacturer 7 FEMALE CABLE AND PANEL B COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO A NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL 7 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B99 SMITHS GROUP PLC unknown
D38999/24JB99SA-L/C
TE Connectivity
Check for Price Obsolete 7 60 µm 7.5 A FEMALE CABLE AND PANEL B COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 7 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B99 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24JB99SA-LC
Amphenol Corporation
Check for Price No Active 7 FEMALE CABLE AND PANEL B COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 7 20 THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B99 AMPHENOL CORP unknown Amphenol
D3899924JB99SA
Hypertronics Corporation
Check for Price Transferred 7 FEMALE CABLE AND PANEL B COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO A NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL 7 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B99 HYPERTRONICS CORP unknown