Parametric results for: d38999/24fg41ab under Military Circular Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: d3899924fg41ab
Select parts from the table below to compare.
Compare
Compare
D38999/24FG41AB
TE Connectivity
$99.3437 Yes Active 41 60 µm 7.5 A MALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 41 20 RND PIN-SKT THREADED 49 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP G41 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24FG41AB
Glenair Inc
$604.4459 Yes Active 41 MALE CABLE AND PANEL 21 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III NO B CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 41 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP 21-41 GLENAIR INC compliant EAR99 8536.69.40.20
D38999/24FG41AB
Esterline Technologies Corporation
Check for Price Yes Transferred 41 MALE CABLE AND PANEL G ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 41 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/24FG41AB
Amphenol Corporation
Check for Price Yes Active 41 MALE CABLE AND PANEL G ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO B NO CORROSION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED COPPER ALLOY 41 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D38999/24FG41AB
Aero-Electric Connector Inc
Check for Price No No Active 41 MALE CABLE AND PANEL G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 NO B NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 41 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/24FG41AB
SOURIAU-SUNBANK
Check for Price Yes Yes Transferred 41 MALE CABLE AND PANEL G ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 41 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/24FG41AB
Corsair Electrical Connectors Inc
Check for Price Active 41 MALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 41 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP G41 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/24FG41AB
Defense Logistics Agency
Check for Price Active 41 MALE CABLE AND PANEL G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO B ENVIRONMENT RESISTANT YES -65 °C 200 °C SOLID RECEPTACLE M39029/58-363 41 20 Crp Rear Rlse THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut NICKEL CRIMP G41 DEFENSE LOGISTICS AGENCY unknown