Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
D38999/23HJ19CA
TE Connectivity
|
||
|
D38999/23HJ19CA
Glenair Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Total Number of Contacts
|
Contact Gender
|
Mounting Type
|
Shell Size
|
Shell Material
|
Connector Type
|
Additional Feature
|
Filter Feature
|
Polarization
|
DIN Conformance
|
Environmental Characteristics
|
IEC Conformance
|
MIL Conformance
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Backshell Type
|
Body/Shell Style
|
Contact Quantities
|
Contact Sizes
|
Coupling Type
|
Degrees of Rotation
|
Empty Shell
|
Mating Information
|
Mixed Contacts
|
Option
|
Other Description
|
Termination Type
|
Unique Insert Number
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Active | 19 | MALE | BOARD AND PANEL | J | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||
Active | 19 | MALE | BOARD AND PANEL | J | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | NO | A | ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 12 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | JAM NUT MOUNT RECEPTACLE | SOLDER | J19 | GLENAIR INC | compliant |
|
D38999/23HJ19CA
TE Connectivity
|
Check for Price | Active | 19 | MALE | BOARD AND PANEL | J | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/23HJ19CA
Glenair Inc
|
Check for Price | Active | 19 | MALE | BOARD AND PANEL | J | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | NO | A | ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 12 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | JAM NUT MOUNT RECEPTACLE | SOLDER | J19 | GLENAIR INC | compliant |