Parametric results for: d38999/20wj43jb-lc under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899920wj43jblc
Select parts from the table below to compare.
Compare
Compare
D38999/20WJ43JB-LC
TE Connectivity
Check for Price No Active 43 FEMALE CABLE AND PANEL POLYETHYLENE J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 23,20 20,16 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J43 TE CONNECTIVITY LTD not_compliant
D38999/20WJ43JB-LC
Amphenol Corporation
Check for Price No Active 43 FEMALE CABLE AND PANEL J ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 23,20 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J43 AMPHENOL CORP unknown Amphenol
D38999/20WJ43JB-L/C
TE Connectivity
Check for Price No Active 43 60 µm 13 A FEMALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 23,20 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP J43 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20