Parametric results for: d38999/20wj24hn under Military Circular Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: d3899920wj24hn
Select parts from the table below to compare.
Compare
Compare
D38999/20WJ24HN-LC
TE Connectivity
Check for Price No Active 24 MALE CABLE AND PANEL POLYETHYLENE J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 12,12 16,12 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J24 TE CONNECTIVITY LTD not_compliant
D38999/20WJ24HN
TE Connectivity
Check for Price No Active 24 60 µm 23 A MALE CABLE AND PANEL J ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 23A 1 POLARIZED N 12 AWG 14 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S12P12 12,12 16,12 RND PIN-SKT THREADED 80 YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO CADMIUM CRIMP J24 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20W-J-24HN
HiRel Connectors Inc
Check for Price Active 24 MALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-364, M39029/58-365 NO N NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 12,12 16,12 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J24 HI REL CONNECTORS INC unknown
D38999/20WJ24HN
Amphenol Corporation
Check for Price No No Active 24 MALE CABLE AND PANEL J ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 12,12 16,12 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J24 AMPHENOL CORP compliant Amphenol
D38999/20WJ24HN
Defense Logistics Agency
Check for Price Active 24 MALE CABLE AND PANEL J ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE M39029/107-622,M39029/106-623 12,12 16,12 Crp Rear Rlse THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount CADMIUM CRIMP J24 DEFENSE LOGISTICS AGENCY unknown
D38999/20WJ24HN-LC
Amphenol Corporation
Check for Price No Active 24 MALE CABLE AND PANEL J ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 12,12 16,12 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J24 AMPHENOL CORP unknown Amphenol
D38999/20WJ24HN-L/C
TE Connectivity
Check for Price No Active 24 60 µm 23 A MALE CABLE AND PANEL J ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 23A 1 POLARIZED N 12 AWG 14 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S12P12 NOT SPECIFIED 12,12 16,12 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO CADMIUM CRIMP J24 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20WJ24HN
Corsair Electrical Connectors Inc
Check for Price Active 24 MALE CABLE AND PANEL J ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 12,12 16,12 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J24 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20