Filter Your Search
1 - 3 of 3 results
|
D38999/20WE35HB-LC
TE Connectivity
|
$44.3933 | No | Active | 55 | MALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 55 | 22D | THREADED | 49 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E35 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||
|
D38999/20WE35HB-LC
Amphenol Corporation
|
Check for Price | No | Active | 55 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 55 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E35 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||
|
D38999/20WE35HB-L/C
TE Connectivity
|
Check for Price | No | Active | 55 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 55 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | E35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |