Parametric results for: d38999/20md18ae under Military Circular Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: d3899920md18ae
Select parts from the table below to compare.
Compare
Compare
D38999/20MD18AE
SOURIAU-SUNBANK
$25.2632 Buy Yes Yes Transferred 18 MALE CABLE AND PANEL D COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO E NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 18 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D18 SOURIAU INC ROHS COMPLIANT compliant EAR99 8536.69.40.20
D38999/20MD18AE
Amphenol Corporation
Check for Price Buy No Yes Active 18 MALE CABLE AND PANEL D COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED NO E NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 18 20 THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D18 AMPHENOL CORP compliant EAR99 8536.69.40.20
D38999/20MD18AE
Defense Logistics Agency
Check for Price Buy Active 18 MALE CABLE AND PANEL D COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO E NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE M39029/58-363 18 20 Crp Rear Rlse THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount NICKEL CRIMP D18 DEFENSE LOGISTICS AGENCY unknown
D38999/20MD18AE
TE Connectivity
Check for Price Buy Yes Obsolete 18 7.5 A MALE 500 Cycles CABLE AND PANEL 15 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED E 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 18 20 RND PIN-SKT THREADED 51 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D18 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20MD18AE
ITT Interconnect Solutions
Check for Price Buy Yes Active 18 MALE CABLE AND PANEL PLASTIC D COMPOSITE MIL SERIES CONNECTOR POLARIZED, STANDARD: MIL-DTL-38999 NO E ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 18 20 THREADED 51 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D18 ITT CANNON compliant
D38999/20MD18AE
Esterline Technologies Corporation
Check for Price Buy Yes Transferred 18 MALE CABLE AND PANEL D COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO E NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 18 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D18 ESTERLINE TECHNOLOGIES CORP ROHS COMPLIANT unknown EAR99 8536.69.40.20