Parametric results for: d38999/20jj37ba under Military Circular Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d3899920jj37ba
Select parts from the table below to compare.
Compare
Compare
D38999/20JJ37BA
SOURIAU-SUNBANK
$47.5140 No Transferred 37 FEMALE CABLE AND PANEL POLYETHYLENE J COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III, POLARIZED NO A NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 37 16 THREADED 102 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J37 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/20JJ37BA
TE Connectivity
Check for Price No Obsolete 37 13 A FEMALE 500 Cycles CABLE AND PANEL 25 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED A 1.25 kV 16 AWG 20 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 37 16 RND PIN-SKT THREADED 135 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP J37 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20JJ37BA
Amphenol Corporation
Check for Price No Active 37 FEMALE CABLE AND PANEL J COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO A NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 37 16 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J37 AMPHENOL CORP unknown Amphenol
D38999/20JJ37BA
Esterline Technologies Corporation
Check for Price No Transferred 37 FEMALE CABLE AND PANEL POLYETHYLENE J COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO A NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 37 16 THREADED 135 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP J37 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20