Filter Your Search
1 - 10 of 22 results
|
D38999/20FJ35SB
SOURIAU-SUNBANK
|
$43.8381 | Yes | Yes | Transferred | 128 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 128 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J35 | SOURIAU INC | compliant | ||||||||||||||||||
|
D38999/20FJ35SB-LC
SOURIAU-SUNBANK
|
$61.0529 | Yes | Transferred | 128 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/20FJ35SB-LC
TE Connectivity
|
$67.7545 | Yes | Active | 128 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | B | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 128 | 22D | THREADED | 49 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J35 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||
|
D38999/20FJ35SB
TE Connectivity
|
$120.1026 | Active | 128 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 128 | 22D | RND PIN-SKT | THREADED | 49 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J35 | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||
|
D38999/20FJ35SB
Glenair Inc
|
$755.5605 | Yes | Active | 128 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 128 | 22D | THREADED | 49 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J35 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | Glenair | ||||||||||||||||||
|
D38999/20FJ35SB-CO
Aero-Electric Connector Inc
|
Check for Price | No | Active | 128 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 | NO | B | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 128 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J35 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/20FJ35SBL
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 128 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 128 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J35 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/20FJ35SB
TE's AMP
|
Check for Price | Transferred | 128 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-348 | NO | B | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 128 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J35 | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||
|
D38999/20FJ35SBL
SOURIAU-SUNBANK
|
Check for Price | Yes | Yes | Transferred | 128 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 128 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J35 | SOURIAU INC | compliant | ||||||||||||||||||
|
D38999/20FJ35SB-L/C
TE Connectivity
|
Check for Price | Active | 128 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 128 | 22D | RND PIN-SKT | THREADED | 49 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |