Filter Your Search
1 - 10 of 20 results
|
D38999/20FJ29PC
SOURIAU-SUNBANK
|
$39.4774 | Yes | Yes | Transferred | 29 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | NO | C | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 29 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J29 | SOURIAU INC | compliant | ||||||||||||||||||||
|
D38999/20FJ29PC-LC
TE Connectivity
|
$55.2518 | Yes | Active | 29 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | C | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 29 | 16 | THREADED | 66 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J29 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||
|
D38999/20FJ29PC
TE Connectivity
|
$81.4290 | Yes | Active | 29 | 13 A | MALE | 500 Cycles | CABLE AND PANEL | 25 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | C | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 29 | 16 | RND PIN-SKT | THREADED | 66 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J29 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||
|
D38999/20FJ29PC
Glenair Inc
|
$706.0552 | Yes | Active | 29 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | C | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 29 | 16 | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J29 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/20FJ29PC
Defense Logistics Agency
|
Check for Price | Active | 29 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | C | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-364 | 29 | 16 | Crp Rear Rlse | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | J29 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||
|
D38999/20FJ29PC-CO
Aero-Electric Connector Inc
|
Check for Price | No | Active | 29 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-364 | NO | C | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 29 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J29 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/20FJ29PCL
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 29 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | NO | C | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 29 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J29 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/20FJ29PC-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 29 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
D38999/20FJ29PC
TE's AMP
|
Check for Price | Transferred | 29 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-364 | NO | C | NO | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 29 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J29 | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||
|
D38999/20FJ29PCL
SOURIAU-SUNBANK
|
Check for Price | Yes | Yes | Transferred | 29 | MALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | NO | C | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 29 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J29 | SOURIAU INC | compliant |