Parametric results for: d38999/20fd15sb-lc under Military Circular Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: d3899920fd15sblc
Select parts from the table below to compare.
Compare
Compare
D38999/20FD15SB-LC
TE Connectivity
$30.2236 Yes Active 15 FEMALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 14,1 20,16 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D15 TE CONNECTIVITY LTD not_compliant
D38999/20FD15SB-LC
SOURIAU-SUNBANK
$52.2006 Yes Transferred 15 FEMALE CABLE AND PANEL D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMP... more NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE Nickel (Ni) THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/20FD15SB-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 15 FEMALE CABLE AND PANEL D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMP... more NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) 14,1 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D15 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/20FD15SB-LC
Amphenol Corporation
Check for Price Yes Active 15 FEMALE CABLE AND PANEL D ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) 14,1 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D15 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/20FD15SB-L/C
TE Connectivity
Check for Price Yes Active 15 60 µm 13 A FEMALE PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 14,1 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D15 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20FD15SB-LC
ITT Interconnect Solutions
Check for Price Obsolete 15 FEMALE CABLE AND PANEL D ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO B NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD 14,1 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D15 ITT CANNON compliant EAR99 8536.69.40.20