Parametric results for: d38999/20fb99pbl under Military Circular Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: d3899920fb99pbl
Select parts from the table below to compare.
Compare
Compare
D38999/20FB99PBL
Corsair Electrical Connectors Inc
Check for Price Active 7 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO B NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 7 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/20FB99PBL
SOURIAU-SUNBANK
Check for Price Yes Yes Transferred 7 MALE CABLE AND PANEL B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 7 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 SOURIAU INC compliant
D38999/20FB99PB-L/C
TE Connectivity
Check for Price Active 7 7.5 A MALE CABLE AND PANEL 11 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED B 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 7 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B99 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20FB99PB-LC
SOURIAU-SUNBANK
Check for Price Yes Transferred 7 MALE CABLE AND PANEL B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/20FB99PBL
Esterline Technologies Corporation
Check for Price Yes Transferred 7 MALE CABLE AND PANEL B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) NOT SPECIFIED 7 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/20FB99PB-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 7 MALE CABLE AND PANEL B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO B NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) 7 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/20FB99PB-LC
Aero-Electric Connector Inc
Check for Price Active 7 MALE CABLE AND PANEL B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 NO B NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 7 20 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 AERO-ELECTRIC CONNECTOR INC unknown EAR99 8536.69.40.20
D38999/20FB99PB-LC
Amphenol Corporation
Check for Price Yes Active 7 MALE CABLE AND PANEL B ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 7 20 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 AMPHENOL CORP unknown Amphenol
D38999/20FB99PB-LC
TE Connectivity
Check for Price Yes Active 7 MALE CABLE AND PANEL B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, EMI SHIELDED NO B NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 7 20 THREADED 90 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B99 TE CONNECTIVITY LTD compliant