Filter Your Search
1 - 2 of 2 results
|
D37P80C4GX00LF
Amphenol Communications Solutions
|
$5.1954 | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 25 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 5 GΩ | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | PRESS FIT | 0.494 inch | 0.496 inch | 2.729 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | 37 | compliant | EAR99 | 8536.69.40.30 | |||
|
D37P80C4GX00LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 25 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 5 GΩ | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | PRESS FIT | 0.494 inch | 0.496 inch | 2.729 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |