Filter Your Search
1 - 7 of 7 results
|
D37P33E6GV00LF
Amphenol Communications Solutions
|
$5.4177 | Yes | Active | 37 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYESTER | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .30024 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN/ZINC CHROMIUM | SOLDER | 0.494 inch | 0.496 inch | 2.729 inch | 0.125 inch | AMPHENOL ICC | LEAD FREE | 37 | compliant | EAR99 | 8536.69.40.30 | Amphenol Communications Solutions | |||
|
ID37P33E6GV00
Amphenol FCi
|
Check for Price | Active | 37 | MALE | BOARD | POLYESTER | 4/C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
ID37P33E6GV00
Amphenol Communications Solutions
|
Check for Price | Active | 37 | MALE | BOARD | POLYESTER | 4/C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
D37P33E6GV00LF
Amphenol FCi
|
Check for Price | Yes | Active | 37 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYESTER | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .30024 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN/ZINC CHROMIUM | SOLDER | 0.494 inch | 0.496 inch | 2.729 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||
|
D37P33E6GV00
Amphenol FCi
|
Check for Price | No | Obsolete | 37 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYESTER | 4/C | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .30024 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN/ZINC CHROMIUM | SOLDER | 0.494 inch | 0.496 inch | 2.729 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||||
|
ID37P33E6GV00LF
Amphenol FCi
|
Check for Price | Active | 37 | MALE | BOARD | POLYESTER | 4/C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN (79) OVER NICKEL (50) | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
ID37P33E6GV00LF
Amphenol Communications Solutions
|
Check for Price | Active | 37 | MALE | BOARD | POLYESTER | 4/C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN (79) OVER NICKEL (50) | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |