Filter Your Search
1 - 1 of 1 results
|
D371A1TA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 10A@250VAC | 10 A | OFF-(ON) | 250 V | 1.5679 N | -40 °C | 85 °C | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.685 inch | 0.988 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |