Filter Your Search
1 - 10 of 21 results
|
D362P4ND
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 0.4698 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.748 inch | 3 | NO | SOLDER | 1.44 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D362P4JD
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, STANDARD RATIO | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 0.7367 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 4.9784 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.685 inch | 3 | NO | SOLDER | 1.4 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D362P4MD
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 0.4698 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 8.6106 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.748 inch | 3 | NO | SOLDER | 1.58 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D362P4RD
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, STANDARD RATIO | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 0.7367 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.685 inch | 3 | NO | SOLDER | 1.34 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D362P4LD
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, STANDARD RATIO | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 0.7367 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 4.9784 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.685 inch | 3 | NO | SOLDER | 1.4 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D362P4NA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 1.1759 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.685 inch | 3 | NO | SOLDER | 0.988 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D362P4TD
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 0.4698 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.748 inch | 3 | NO | SOLDER | 1.44 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D362P4LL
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, STANDARD RATIO | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 0.3447 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 13.589 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.748 inch | 3 | NO | SOLDER | 2.75 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D362P4AA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | WITHOUT AUXILIARY ACTUATOR | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 1.668 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | THERMOPLASTIC | 2.54 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | 3 | NO | SOLDER | 0.114 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D362P4GA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 1A@250VAC | 4A@250VAC | 4 A | ON-(OFF) | 250 V | 1.668 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.626 inch | 3 | NO | SOLDER | 0.811 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |