Filter Your Search
1 - 8 of 8 results
|
D3627-502AR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
D3627-6002AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | PCT-POLYESTER | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.339 inch | 0.681 inch | 1.965 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
D3627-602AR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
D3627-6202AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
D3627-6302AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
D3627-5302AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
D3627-5202AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LATCH, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
D3627-5002AR
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |