Parametric results for: d3425 under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d3425
Select parts from the table below to compare.
Compare
Compare
D3425
TE Connectivity
Check for Price Yes Obsolete 200 mW 405 Ω 1.25 A 250 V 220 V 1.25 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL; COIL RATING CONFIRM WEBSITE 22 mA 6.75 V 900 mV 9 V 1.25A@250VAC 1.25A@220VDC -0.5 dB -13.7 dB 10 ms 10 ms 20 ms 1.27 CECC; CSA; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.5 mm 9.6 mm 15 mm 15mm x 7.5mm x 9.6mm TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.49.00.50