Filter Your Search
1 - 10 of 6,754 results
|
NCD332M1KVZ5UF
NIC Components Corp
|
$0.0342 | Yes | Active | 3.3 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Bulk | NO | 6.35 mm | WIRE | 9 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||||||||
|
TMK107SD332KA-T
TAIYO YUDEN
|
$0.1185 | Yes | Yes | Active | unknown | 0603 | ||||||||||||||||||||||||||||||||||
|
CK45-B3AD332KYGNA
TDK Corporation
|
$0.1242 | Yes | Yes | Active | 3.3 nF | 1 kV | 10 % | B | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 9.5 mm | 9.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | TDK | ||||||||||
|
CK45-B3AD332KYNNA
TDK Corporation
|
$0.1671 | Yes | Yes | Active | 3.3 nF | 1 kV | 10 % | B | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 9.5 mm | 9.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | TDK | ||||||||||
|
CK45-B3DD332KYGNA
TDK Corporation
|
$0.1802 | Yes | Yes | Active | 3.3 nF | 2 kV | 10 % | B | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 11.5 mm | 11.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | TDK | ||||||||||
|
CK45-B3DD332KYNNA
TDK Corporation
|
$0.2544 | Yes | Yes | Active | 3.3 nF | 2 kV | 10 % | B | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 11.5 mm | 11.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | TDK | ||||||||||
|
DEHR33D332KA4B
Murata Manufacturing Co Ltd
|
$0.3718 | Yes | Yes | Obsolete | 3.3 nF | 2 kV | 10 % | 7520 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 10 mm | WIRE | 19 mm | 5 mm | 19 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 7520 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | ||||||
|
D332K29Y5PH63L6R
Vishay Intertechnologies
|
$51.1212 | Yes | Active | 3.3 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 6.4 mm | WIRE | 7.5 mm | 7.5 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||
|
NCD332K1KVY5FF
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 nF | 1 kV | 10 % | Y5F | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 7.5% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | 6.35 mm | WIRE | 14 mm | 14 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
1812D332F500NHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 3.3 nF | 50 V | 1 % | 1813 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | SMT | TR, 7/13 Inch | YES | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1813 | compliant | EAR99 |