Parametric results for: d2w202f under Solid State Relays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: d2w202f
Select parts from the table below to compare.
Compare
Compare
D2W202F
Crydom Inc
$22.4766 Yes Yes Transferred 2 A 4 kV 3 V 3 mA WITH ZERO CROSS OVER CIRCUIT, UL RECOGNIZED DC TRIGGER OUTPUT SSR Triac e3 80 °C -30 °C 1 Tin (Sn) - with Nickel (Ni) barrier 30 mm 43 mm CRYDOM INC ROHS COMPLIANT, PLASTIC, SIP-4 compliant 8541.40.95.00
D2W202F
Sensata Circuit Breakers
Check for Price Yes Active 3 mA NO THROUGH HOLE MOUNT 2 A 4 kV 3.5 V UL RECOGNIZED SINGLE DC TRIGGER OUTPUT SSR 80 °C -30 °C 1 29.9 mm 43.2 mm SENSATA TECHNOLOGIES INC compliant 8541.40.95.00 EAR99
D2W202F
HBControls
Check for Price Contact Manufacturer 3 V 3 mA DC Triac 80 °C -20 °C 30 mm 43 mm HBCONTROLS INC unknown 8541.40.95.00