Filter Your Search
1 - 1 of 1 results
|
D2HW-BL213ML
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 A | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 2A@12VDC | 0.75 N | -40 °C | 85 °C | PANEL MOUNT | 1.6 mm | IP67 | NO | WIRE | 5.3 mm | 6.5 mm | 13.3 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics |