Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
D2F-01-D3
OMRON Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Switch Function
|
Switch Action
|
Switch Type
|
Actuator Type
|
Contact (DC) Max Rating R Load
|
Operating Force-Max
|
Pre-Travel-Max
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Travel
|
Sealing
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@30VDC | 1.47 N | 500 µm | -25 °C | 65 °C | PANEL MOUNT | 750 µm | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 |
|
D2F-01-D3
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@30VDC | 1.47 N | 500 µm | -25 °C | 65 °C | PANEL MOUNT | 750 µm | IP40 | NO | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 |