Filter Your Search
1 - 3 of 3 results
|
D2632-01
Harwin
|
Check for Price | No | Obsolete | 32 | NOT SPECIFIED | 2.54 mm | IC SOCKET | DIP32 | NOT SPECIFIED | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | PRESS FIT | 0.173 inch | 0.694 inch | 1.598 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
D2632-T6
Harwin
|
Check for Price | No | Obsolete | 32 | NOT SPECIFIED | 2.54 mm | IC SOCKET | DIP32 | NOT SPECIFIED | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | PRESS FIT | 0.173 inch | 0.694 inch | 1.598 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
D2632-42
Harwin
|
Check for Price | Yes | Yes | Obsolete | 32 | NOT APPLICABLE | 1 A | IC SOCKET | DIP32 | STANDARD: UL 94V-0 | 1000VAC V | 10 GΩ | e3 | 125 °C | -55 °C | NOT APPLICABLE | TIN OVER NICKEL | RND PIN-SKT | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | 0.1 inch | STRAIGHT | PRESS FIT | 0.173 inch | 0.694 inch | 1.598 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |