Parametric results for: d2624 under Sockets and Chip Carriers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: d2624
Select parts from the table below to compare.
Compare
Select Parts Part Number
D2624-42
Harwin
D2624-T6
Harwin
D2624-01
Harwin
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Number of Contacts Contact Material
Terminal Pitch
Current Rating
Device Socket Type
Device Type Used On
Additional Feature
Dielectric Withstanding Voltage
Insulation Resistance
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Contact Finish Mating
Contact Finish Termination
Contact Style
Housing Material
Mating Contact Pitch
Mounting Style
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Depth
Body Breadth
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Obsolete 24 NOT APPLICABLE 1 A IC SOCKET DIP24 STANDARD: UL 94V-0 1000VAC V 10 GΩ e3 125 °C -55 °C NOT APPLICABLE TIN OVER NICKEL RND PIN-SKT POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER 0.1 inch STRAIGHT PRESS FIT 0.173 inch 0.694 inch 1.197 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin
No Obsolete 24 NOT SPECIFIED 2.54 mm IC SOCKET DIP24 NOT SPECIFIED RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 600 µm PRESS FIT 0.173 inch 0.694 inch 1.197 inch HARWIN PLC unknown EAR99 8536.69.40.40
No Obsolete 24 NOT SPECIFIED 2.54 mm IC SOCKET DIP24 NOT SPECIFIED RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 600 µm PRESS FIT 0.173 inch 0.694 inch 1.197 inch HARWIN PLC unknown EAR99 8536.69.40.40
Compare
D2624-42
Harwin
Check for Price Buy Yes Yes Obsolete 24 NOT APPLICABLE 1 A IC SOCKET DIP24 STANDARD: UL 94V-0 1000VAC V 10 GΩ e3 125 °C -55 °C NOT APPLICABLE TIN OVER NICKEL RND PIN-SKT POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER 0.1 inch STRAIGHT PRESS FIT 0.173 inch 0.694 inch 1.197 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin
D2624-T6
Harwin
Check for Price Buy No Obsolete 24 NOT SPECIFIED 2.54 mm IC SOCKET DIP24 NOT SPECIFIED RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 600 µm PRESS FIT 0.173 inch 0.694 inch 1.197 inch HARWIN PLC unknown EAR99 8536.69.40.40
D2624-01
Harwin
Check for Price Buy No Obsolete 24 NOT SPECIFIED 2.54 mm IC SOCKET DIP24 NOT SPECIFIED RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 600 µm PRESS FIT 0.173 inch 0.694 inch 1.197 inch HARWIN PLC unknown EAR99 8536.69.40.40