Filter Your Search
1 - 10 of 175 results
|
D2520-5002-AR
3M Interconnect
|
$1.0469 | Yes | Yes | Active | 3M, LOW PROFILE, POLARIZED | e3 | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | BOARD CONNECTOR | NOT SPECIFIED | Matte Tin (Sn) - with Nickel (Ni) barrier | MALE | NOT SPECIFIED | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | SOLDER | 20 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2520-6002-AR
3M Interconnect
|
$1.2556 | Yes | Yes | Active | 3M, LOW PROFILE, POLARIZED | e3 | UL | 105 °C | -55 °C | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | BOARD CONNECTOR | NOT SPECIFIED | Matte Tin (Sn) - with Nickel (Ni) barrier | MALE | NOT SPECIFIED | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | SOLDER | 20 | 94V-0 | 0.338 inch | 0.39 inch | 1.288 inch | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 1400VAC V | 1 GΩ | BLACK | PCT-POLYESTER | 0.1 inch | 0.1 inch | LOCKING | 2 | RECTANGULAR | 2.54 mm | 10u inch | POLARIZED HOUSING | 2 A | 0.112 inch | |||||||||||||||||||||||||||
|
D2520-6V0C-AR-WE
3M Interconnect
|
$1.9003 | Yes | Active | 3M | e3 | UL | 105 °C | -55 °C | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | BOARD CONNECTOR | NOT SPECIFIED | Matte Tin (Sn) - with Nickel (Ni) barrier | MALE | NOT SPECIFIED | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | SURFACE MOUNT | 20 | 94V-0 | 0.338 inch | 0.39 inch | 1.288 inch | RECTANGULAR | SQ PIN-SKT | 1000VAC V | 1 GΩ | BLACK | GLASS FILLED POLYESTER | 0.1 inch | 0.1 inch | 2 | RECTANGULAR | 6.86 mm | 120u inch | POLARIZED HOUSING | 1.75 A | S20P0 | ||||||||||||||||||||||||||||||||||
|
D25200512JP0-E3
Vishay Intertechnologies
|
Check for Price | Obsolete | 5.1 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | MATTE TIN | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
D25200201JP0
Vishay Intertechnologies
|
Check for Price | No | No | Active | 200 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | not_compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
D25200202JP5-E3
Vishay Intertechnologies
|
Check for Price | Obsolete | 2 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
D252002705%P0
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 27 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
D252001R33FP5-PB
Vishay Intertechnologies
|
Check for Price | Obsolete | 1.33 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D25200304JP5
Vishay Intertechnologies
|
Check for Price | No | No | Active | 300 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1206 | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
D252003925%P5
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 3.9 kΩ | 5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |