Filter Your Search
1 - 10 of 22 results
|
CKRD2430-10
Crydom Inc
|
$27.1578 | Yes | Yes | Transferred | 30 A | 4 kV | 4.5 V | 15 mA | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | DC | TRANSISTOR OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE | compliant | 8541.40.95.00 | |||
|
CKRD2430P-10
Crydom Inc
|
$37.8948 | Yes | Transferred | 30 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||
|
CKRD2430
Crydom Inc
|
$67.0154 | Yes | Yes | Transferred | 30 A | 4 kV | 4.5 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
CKRD2430P
Crydom Inc
|
$77.9420 | Yes | Transferred | 30 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||
|
CMRD2435
Crydom Inc
|
$131.7616 | Yes | Yes | Transferred | 30 mA | 35 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
CKRD2430E
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||
|
CKRD2430PR
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||
|
CKRD2430P
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 30 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | SENSATA TECHNOLOGIES INC | compliant | ||||||||||||
|
CMRD2435P
Crydom Inc
|
Check for Price | Yes | Transferred | 30 mA | 35 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||
|
CKRD2430E
Crydom Inc
|
Check for Price | Yes | Transferred | 30 A | 4 kV | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PLASTIC PACKAGE | compliant | 8541.40.95.00 |