Parametric results for: d21143 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d21143
Select parts from the table below to compare.
Compare
Compare
D2114-3
Intersil Corporation
Check for Price Transferred 4.096 kbit 4 1KX4 5 V 300 ns STANDARD SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.25 V 4.75 V TTL COMMERCIAL R-CDIP-T18 70 °C 18 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL INTERSIL CORP DIP, compliant EAR99 8542.32.00.41
D2114-3
Renesas Electronics Corporation
Check for Price Active 4.096 kbit 4 1KX4 5 V 300 ns STANDARD SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.25 V 4.75 V TTL COMMERCIAL R-CDIP-T18 70 °C 18 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP DIP, compliant EAR99 8542.32.00.41
D2114-3
General Electric Solid State
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 300 ns STANDARD SRAM COMMON 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL MOS COMMERCIAL R-XDIP-T18 Not Qualified e0 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP18,.3 unknown EAR99 8542.32.00.41
D2114-3
Intel Corporation
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 300 ns STANDARD SRAM COMMON 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL MOS COMMERCIAL R-XDIP-T18 Not Qualified e0 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP18,.3 unknown EAR99 8542.32.00.41