Filter Your Search
1 - 10 of 48 results
|
D2608-42
Harwin
|
$1.7524 | Yes | Yes | Active | STANDARD: UL 94V-0 | e3 | 125 °C | -55 °C | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.40 | Harwin | 0.394 inch | 0.173 inch | 0.398 inch | NOT APPLICABLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | 1 A | IC SOCKET | DIP8 | 1000VAC V | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | 10 GΩ | 0.1 inch | STRAIGHT | 8 | PRESS FIT | ||||||||||||||||||||||||||||||||||||||||
|
D2602
Omega Engineering
|
$237.7289 | Active | OMEGA ENGINEERING INC | unknown | 8542.39.00.01 | DIGITAL I/O MODULE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2601
Omega Engineering
|
$237.7289 | Active | OMEGA ENGINEERING INC | unknown | 8542.39.00.01 | DIGITAL I/O MODULE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2602GD40C315QF
Mersen Electrical Power
|
Check for Price | Active | INLINE/HOLDER | RATED BREAKING CAPACITY AT 4000 VDC: 30000 A | BULK | NO | TAB/BLADE | MERSEN S A | compliant | EAR99 | 60 inch | 167 mm | 376 mm | ELECTRIC FUSE | 30 kA | 315 A | 4 kV | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2601N85T
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 160 °C | 1 | 2 | ROUND | DISK BUTTON | YES | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 2.6 V | O-CEDB-N2 | 50 kA | 1 | 3.07 kA | CERAMIC, METAL-SEALED COFIRED | Not Qualified | 8.5 kV | NO LEAD | END | ||||||||||||||||||||||||||||||||||||||||||||
|
NLA-D2600T
Chemi-Con
|
Check for Price | Active | 600 µF | 15 % | 5 % | FILM CAPACITOR | 200 V | 45 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8532.25.00.80 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2602SF42C500QF
Mersen Electrical Power
|
Check for Price | Active | INLINE/HOLDER | RATED BREAKING CAPACITY AT 4200 VDC: 600... more | BULK | NO | TAB/BLADE | MERSEN S A | compliant | EAR99 | 74.5 inch | 173 mm | 376 mm | ELECTRIC FUSE | 60 kA | 500 A | 4.2 kV | 400000 J | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CSD26000PF+/-1%500V
EXXELIA Group
|
Check for Price | No | Active | 26 nF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | compliant | , | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2606-42
Harwin
|
Check for Price | Yes | Yes | Obsolete | STANDARD: UL 94V-0 | e3 | 125 °C | -55 °C | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | 0.394 inch | 0.173 inch | 0.299 inch | NOT APPLICABLE | TIN OVER NICKEL | NOT APPLICABLE | RND PIN-SKT | 1 A | IC SOCKET | DIP6 | 1000VAC V | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | 10 GΩ | 0.1 inch | STRAIGHT | 6 | PRESS FIT | ||||||||||||||||||||||||||||||||||||||||
|
D2602GB40C200QF
Mersen Electrical Power
|
Check for Price | Active | INLINE/HOLDER | RATED BREAKING CAPACITY AT 4000 VDC: 30000 A | BULK | NO | TAB/BLADE | MERSEN S A | compliant | EAR99 | 60 inch | 167 mm | 376 mm | ELECTRIC FUSE | 30 kA | 200 A | 4 kV |