Filter Your Search
1 - 2 of 2 results
|
D1U5CS-H-2825-12-HA4C
Murata Power Solutions
|
$699.8367 | Yes | Active | 230 V | 12 V | 264 V | 180 V | 11.75 V | 12.48 V | 233 A | 2 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92.05 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 2.825 kW | CB, CE, CSA, TUV, UL | 50 °C | 129.5 mm | 367 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | Murata Electronics | ||
|
D1U5CS-H-2825-12-HA4C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 230 V | 12 V | 264 V | 180 V | 11.75 V | 12.48 V | 233 A | 2 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92.05 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 2.825 kW | CB, CE, CSA, TUV, UL | 50 °C | 129.5 mm | 367 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics |