Parametric results for: d183k under Fixed Inductors

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: d183k
Select parts from the table below to compare.
Compare
Compare
D183K3F
Piconics Inc
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 18 µH 5 Ω 10 % NO 2.5 MHz 81 mA 12 MHz FERRITE 28 RF INDUCTOR 1 NO 125 °C -55 °C 2 RECTANGULAR PACKAGE RADIAL FLAT PICONICS INC unknown EAR99 8504.50.80.00
NLI89D183KUF
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 18 mH 38.9 Ω 10 % NO 1 kHz 66 mA Wirewound POWER INDUCTOR 1 NO e3 80 °C -20 °C Radial 2 Bulk CYLINDRICAL PACKAGE Tin (Sn) RADIAL WIRE 650 µm 5 mm 5 mm 8.3 mm 9.5 mm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00
SDD-183K
Associated Components Technology Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 18 mH 143 Ω 15 % YES 1 kHz 52 mA HIGH CURRENT INDUCTOR 1 NO e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TIN DUAL ENDED FLAT ASSOCIATED COMPONENTS TECHNOLOGY INC unknown EAR99 8504.50.80.00
PE-1812FD183KTG
Pulse Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 18 µH 2.8 Ω 10 % YES 2.5 MHz 270 mA 36 MHz FERRITE 45 RF INDUCTOR 1 NO e4 2 RECTANGULAR PACKAGE GOLD PULSE ELECTRONICS CORP compliant EAR99 8504.50.80.00
PE-1812FD183KTS
Pulse Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 18 µH 2.8 Ω 10 % YES 2.5 MHz 270 mA 36 MHz FERRITE 45 RF INDUCTOR 1 NO e3 2 RECTANGULAR PACKAGE TIN PULSE ELECTRONICS CORP compliant EAR99 8504.50.80.00
NLI114D183KF
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 18 mH 27 Ω 10 % NO 1 kHz 130 mA Wirewound POWER INDUCTOR 1 NO e3 80 °C -20 °C Radial 2 Bulk CYLINDRICAL PACKAGE Tin (Sn) RADIAL WIRE 800 µm 3.5 mm 5 mm 10.5 mm 14.4 mm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00
PE-1812FDD183KTT
Pulse Electronics Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 18 µH 2.8 Ω 10 % 270 mA 36 MHz Ferrite 45 1915 125 °C -40 °C Chip SMT 3.43 mm 4.95 mm 3.81 mm PULSE ELECTRONICS CORP compliant EAR99 8504.50.80.00 1915
PE-1812FD183KTT
Pulse Electronics Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 18 µH 2.8 Ω 10 % YES 2.5 MHz 270 mA 36 MHz FERRITE 45 1812 RF INDUCTOR 1 NO Q MEASURED AT 2.5 MHZ e3/e4 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN/GOLD DUAL ENDED NO LEAD PULSE ELECTRONICS CORP compliant EAR99 8504.50.80.00 1812
RFC0807D-183KS
Coilcraft Inc
Check for Price No Active GENERAL PURPOSE INDUCTOR 18 µH 70 mΩ 10 % NO 100 kHz 2.8 A 16 MHz Ferrite POWER INDUCTOR 1 NO e0 AEC-Q200 85 °C -40 °C Radial 2 Radial Tray CYLINDRICAL PACKAGE Tin/Lead (Sn63Pb37) RADIAL WIRE 600 µm 8 mm 5 mm 8.8 mm 7.5 mm COILCRAFT INC compliant EAR99 8504.50.80.00
NLI89D183KF
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 18 mH 38.9 Ω 10 % NO 1 kHz 66 mA Wirewound POWER INDUCTOR 1 NO e3 80 °C -20 °C Radial 2 Bulk CYLINDRICAL PACKAGE Tin (Sn) RADIAL WIRE 650 µm 5 mm 5 mm 8.3 mm 9.5 mm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00