Filter Your Search
1 - 2 of 2 results
|
D15S91C4PL00LF
Amphenol Communications Solutions
|
$1.7860 | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 1.541 inch | 0.118 inch | AMPHENOL ICC | LEAD FREE | 15 | compliant | EAR99 | 8536.69.40.30 | |||
|
D15S91C4PL00LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 1.541 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |