Filter Your Search
1 - 3 of 3 results
|
D15S13A4GL00LF
Amphenol Communications Solutions
|
$0.3881 | Yes | Active | 15 | 2 | 2.74 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.495 inch | 0.577 inch | 1.541 inch | 0.126 inch | AMPHENOL ICC | LEAD FREE | 15 | compliant | EAR99 | 8536.69.40.30 | ||||
|
D15S13A4GL00LF
Amphenol FCi
|
$1.1498 | Yes | Yes | Active | 15 | 2 | 2.74 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.495 inch | 0.577 inch | 1.541 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||
|
LD15S13A4GL00LF
Amphenol FCi
|
Check for Price | Yes | Active | 15 | 2 | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 105 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | M3 | LOCKING | STAGGERED | 1.27 mm | FLASH inch | TIN | SOLDER | 0.53 inch | 0.577 inch | 1.541 inch | 0.114 inch | FCI | compliant | EAR99 | 8536.69.40.30 |