Parametric results for: d1300 under Rectifier Diodes

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: d1300
Select parts from the table below to compare.
Compare
Compare
FTD1300
FCI Semiconductor
Check for Price Contact Manufacturer FIRST COMPONENTS INTERNATIONAL unknown EAR99
D1300N400
Baneasa SA
Check for Price Obsolete 1.3 kA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 17 kA 1 Not Qualified O-CEDB-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END BANEASA S A unknown EAR99 O-CEDB-N2 8541.10.00.80
D1300N600
Baneasa SA
Check for Price Obsolete 1.3 kA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 17 kA 1 Not Qualified O-CEDB-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END BANEASA S A unknown EAR99 O-CEDB-N2 8541.10.00.80
D1300N800
Baneasa SA
Check for Price Obsolete 1.3 kA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 17 kA 1 Not Qualified O-CEDB-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END BANEASA S A unknown EAR99 O-CEDB-N2 8541.10.00.80
D1300N200
Baneasa SA
Check for Price Obsolete 1.3 kA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 17 kA 1 Not Qualified O-CEDB-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END BANEASA S A unknown EAR99 O-CEDB-N2 8541.10.00.80
D1300N1600
Baneasa SA
Check for Price Obsolete 1.3 kA SILICON RECTIFIER DIODE SINGLE YES 1.6 kV 1 GENERAL PURPOSE 17 kA 1 Not Qualified O-CEDB-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END BANEASA S A unknown EAR99 O-CEDB-N2 8541.10.00.80
D1300N1000
Baneasa SA
Check for Price Obsolete 1.3 kA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 17 kA 1 Not Qualified O-CEDB-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END BANEASA S A unknown EAR99 O-CEDB-N2 8541.10.00.80
DD1300
Diotec Semiconductor AG
Check for Price No Active 20 mA 40 V 55 ns RECTIFIER DIODE SINGLE NO 13 kV 1 GENERAL PURPOSE 5 A 1 e0 150 °C Tin/Lead (Sn/Pb) DIOTEC SEMICONDUCTOR AG compliant EAR99
D1300N1800
Baneasa SA
Check for Price Obsolete 1.3 kA SILICON RECTIFIER DIODE SINGLE YES 1.8 kV 1 GENERAL PURPOSE 17 kA 1 Not Qualified O-CEDB-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END BANEASA S A unknown EAR99 O-CEDB-N2 8541.10.00.80
D1300N2000
Baneasa SA
Check for Price Obsolete 1.3 kA SILICON RECTIFIER DIODE SINGLE YES 2 kV 1 GENERAL PURPOSE 17 kA 1 Not Qualified O-CEDB-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END BANEASA S A unknown EAR99 O-CEDB-N2 8541.10.00.80